262-206

Heilind Number:WAG262-206
Manufacturer:WAGO
Manufacturer Number:262-206
ECAD Model:
3D Model

Description:

4COND TERM STRP 6 POLES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-206
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:3.402 in
Overall Height:0.909 in
Part Aliases:51139618
SKU:WAG262-206

Detailed Description

Introducing the 262-206 DIN Rail Terminal Block, a versatile and reliable connectivity solution for your industrial applications. Constructed with durable nylon housing, this panel mount terminal block ensures secure and stable connections. With an overall width of 3.402 inches and a height of 0.909 inches, it offers ample space for wiring. The 262-206 is part of the 262 series and is designed for easy installation on DIN rails. Although not RoHS compliant, it guarantees high performance and longevity. Trust in the 262-206 for efficient and effective terminal block connections in your projects.