262-207

Heilind Number:WAG262-207
Manufacturer:WAGO
Manufacturer Number:262-207
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-207
Series:262
Mount Type:Panel Mount
Overall Width:3.874 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139619
SKU:WAG262-207

Detailed Description

Introducing the 262-207 DIN Rail Terminal Block, a reliable and efficient solution for your connectivity needs. Crafted with durable Nylon housing material, this Panel Mount terminal block ensures secure and long-lasting performance in any application. With an overall width of 3.874 inches and height of 0.909 inches, it offers ample space for easy installation. Part of the 262 series, it guarantees compatibility and seamless integration with other components. Perfect for industrial and commercial use, this terminal block is a must-have for any project requiring reliable power or signal connections. Trust in the 262-207 for superior quality and performance.