262-208

Heilind Number:WAG262-208
Manufacturer:WAGO
Manufacturer Number:262-208
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-208
Series:262
Mount Type:Panel Mount
Overall Width:4.346 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139620
SKU:WAG262-208

Detailed Description

Introducing the 262-208, a versatile DIN Rail Terminal Block designed for seamless panel mounting in industrial settings. Constructed with durable Nylon housing material, this terminal block ensures reliable connectivity for your applications. With an overall width of 4.346 inches and a height of 0.909 inches, it offers a compact yet efficient solution for organizing and securing your wiring. Part of the 262 series, it guarantees compatibility and easy integration with existing systems. Whether you're working on a new project or upgrading your current setup, the 262-208 is the perfect choice for efficient and secure terminal connections.