262-209

Heilind Number:WAG262-209
Manufacturer:WAGO
Manufacturer Number:262-209
ECAD Model:
3D Model

Description:

MOD TRM STRP 9 POS W/FIX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-209
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:4.819 in
Overall Height:0.909 in
Part Aliases:51139621
SKU:WAG262-209

Detailed Description

Introducing the MOD TRM STRP 9 POS W/FIX ( 262-209), a versatile and high-performance DIN Rail Terminal Block designed for efficient panel mounting. Constructed with durable Nylon housing material, this terminal block ensures reliable connectivity in a wide range of applications. With a sleek overall width of 4.819 inches and a low profile height of 0.909 inches, it offers a space-saving solution without compromising functionality. Fully compliant with RoHS standards, it is environmentally friendly. Perfect for industrial and commercial use, this Terminal Block is a must-have component for any connectivity project.