262-211

Heilind Number:WAG262-211
Manufacturer:WAGO
Manufacturer Number:262-211
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-211
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:5.764 in
Overall Height:0.909 in
Part Aliases:51139623
SKU:WAG262-211

Detailed Description

Introducing the 262-211 DIN Rail Terminal Block, a versatile and reliable connectivity solution for your industrial applications. Crafted with high-quality nylon housing, this terminal block ensures durability and long-lasting performance. With a convenient panel mount design, installation is a breeze. The compact dimensions of 5.764 inches in width and 0.909 inches in height make it suitable for space-constrained environments. Part of the esteemed 262 series, it guarantees seamless compatibility with other components. Trust in the 262-211 for efficient and secure wire connections in your systems.