262-233

Heilind Number:WAG262-233
Manufacturer:WAGO
Manufacturer Number:262-233
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-233
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:1.988 in
Overall Height:0.909 in
Part Aliases:51139587
SKU:WAG262-233

Detailed Description

The 262-233 is a high-quality DIN Rail Terminal Block designed for reliable and efficient panel mounting. Its durable nylon housing ensures long-lasting performance in various industrial applications. With an overall width of 1.988 inches and height of 0.909 inches, it offers a compact and space-saving solution. The 262-233 belongs to the 262 series and is a crucial component for creating secure connections in control systems. Its sleek design and ease of installation make it a must-have for professionals in the field. Trust in the 262-233 for seamless connectivity and optimal functionality.