262-235

Heilind Number:WAG262-235
Manufacturer:WAGO
Manufacturer Number:262-235
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-235
Series:262
Mount Type:Panel Mount
Overall Width:2.933 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139589
SKU:WAG262-235

Detailed Description

With a sleek and durable design, the 262-235 DIN Rail Terminal Block offers reliable connectivity for a variety of applications. Constructed with high-quality nylon housing, this panel mount terminal block ensures secure and stable connections. Measuring at 2.933 inches in width and 0.909 inches in height, it is compact yet efficient. Part of the 262 series, it guarantees compatibility and seamless integration with other components. Perfect for industrial and commercial settings, this terminal block is a must-have for any project requiring dependable and efficient electrical connections.