262-236

Heilind Number:WAG262-236
Manufacturer:WAGO
Manufacturer Number:262-236
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-236
Series:262
Mount Type:Panel Mount
Overall Width:3.406 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139590
SKU:WAG262-236

Detailed Description

Introducing the 262-236 DIN Rail Terminal Block, a versatile and durable connectivity solution for panel mounting applications. Crafted with high-quality nylon housing, this terminal block ensures secure and reliable connections in industrial settings. With an overall width of 3.406 inches and height of 0.909 inches, it offers ample space for wiring. Compliant with RoHS standards, it meets environmental regulations. Part of the 262 series, it guarantees compatibility and interchangeability with other products in the line. Whether you're an engineer, technician, or hobbyist, this terminal block is a must-have for your projects. Upgrade to the 262-236 for efficient and professional-grade wire termination.