262-237

Heilind Number:WAG262-237
Manufacturer:WAGO
Manufacturer Number:262-237
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-237
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:3.878 in
Overall Height:0.909 in
Part Aliases:51139591
SKU:WAG262-237

Detailed Description

Introducing the 262-237, a versatile panel-mount terminal block from the 262 series. Crafted with durable nylon housing, this terminal block ensures secure and reliable connections in various applications. With an overall width of 3.878 inches and height of 0.909 inches, it offers ample space for wiring. Perfect for DIN rail installations, it guarantees easy and efficient mounting. Ideal for use in industrial settings, this terminal block is a must-have for professionals seeking high-quality connectivity solutions. Elevate your projects with the 262-237.