262-238

Heilind Number:WAG262-238
Manufacturer:WAGO
Manufacturer Number:262-238
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-238
Series:262
Mount Type:Panel Mount
Overall Width:4.35 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139592
SKU:WAG262-238

Detailed Description

The 262-238 Panel Mount Terminal Block is a reliable and versatile connectivity solution for industrial applications. Constructed with durable Nylon housing, it ensures long-lasting performance even in harsh environments. With an overall width of 4.35 inches and height of 0.909 inches, it offers ample space for secure wire connections. Part of the 262 series, this terminal block is designed for easy installation on DIN rails. Perfect for use in control panels, power distribution systems, and more, it provides a convenient and efficient way to organize and connect wires. Trust in the 262-238 for seamless and dependable connectivity in your industrial operations.