262-242

Heilind Number:WAG262-242
Manufacturer:WAGO
Manufacturer Number:262-242
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-242
Series:262
Mount Type:Panel Mount
Overall Width:6.24 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139596
SKU:WAG262-242

Detailed Description

The 262-242 DIN Rail Terminal Block is a reliable and durable solution for panel mounting in various industrial settings. Constructed with high-quality nylon housing, it ensures long-term performance even in harsh conditions. With an overall width of 6.24 inches and height of 0.909 inches, it offers ample space for secure connections. Part of the 262 series, this terminal block guarantees compatibility and seamless integration with other components. Its robust design and easy panel mounting make it ideal for use in a wide range of applications, from machinery and automation to power distribution. Trust in the 262-242 for efficient and dependable terminal connectivity.