262-253

Heilind Number:WAG262-253
Manufacturer:WAGO
Manufacturer Number:262-253
ECAD Model:
3D Model

Description:

4COND TRM STRP W/SNP FEET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-253
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:1.535 in
Overall Height:0.909 in
Part Aliases:51139821
SKU:WAG262-253

Detailed Description

Introducing the 262-253 DIN Rail Mount Terminal Block, a versatile solution for your connectivity needs. Constructed with durable nylon housing, this terminal block ensures reliable performance in various industrial applications. With an overall width of 1.535 inches and height of 0.909 inches, it offers a compact and space-saving design. The 262-253 is part of the 262 series, known for its high-quality and efficiency. While not RoHS compliant, it meets all industry standards for safety and performance. Perfect for use in DIN rail terminal block setups, this product is a must-have for any project requiring secure and efficient wire connections. Upgrade your connectivity setup with the 262-253 and experience seamless operation like never before.