262-254

Heilind Number:WAG262-254
Manufacturer:WAGO
Manufacturer Number:262-254
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-254
Series:262
Mount Type:DIN Rail Mount
Overall Width:2.008 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139823
SKU:WAG262-254

Detailed Description

The 262-254 DIN Rail Terminal Block is a reliable and efficient solution for electrical connections in industrial settings. Made of durable nylon, it ensures long-lasting performance even in harsh environments. With a compact overall width of 2.008 inches and height of 0.909 inches, it can easily be mounted on DIN rails, saving valuable space in control panels. Part of the 262 series, it guarantees compatibility and seamless integration with other components. Ideal for use in high-demand applications, this terminal block is a dependable choice for professionals in the field.