262-255

Heilind Number:WAG262-255
Manufacturer:WAGO
Manufacturer Number:262-255
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-255
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:2.48 in
Overall Height:0.909 in
Part Aliases:51139824
SKU:WAG262-255

Detailed Description

Introducing the 262-255 DIN Rail Mount Terminal Block, designed for efficient and reliable connectivity in industrial applications. With its durable nylon housing, this terminal block ensures long-lasting performance even in harsh environments. Measuring at 2.48 inches in width and 0.909 inches in height, it offers a compact solution for space-restricted installations. Part of the 262 series, it guarantees compatibility and seamless integration with other components. Ideal for use in hi-rel settings, this terminal block provides secure connections for critical systems. Upgrade your connectivity solutions with the 262-255 for dependable performance.