262-256

Heilind Number:WAG262-256
Manufacturer:WAGO
Manufacturer Number:262-256
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-256
Series:262
Mount Type:DIN Rail Mount
Overall Width:2.953 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139825
SKU:WAG262-256

Detailed Description

The 262-256 is a high-performance DIN Rail Terminal Block designed for efficient and reliable connectivity in industrial environments. Constructed with durable nylon housing, it ensures long-lasting durability and protection. Its DIN Rail Mount feature allows for easy installation and organization of terminal connections. With an overall width of 2.953 inches and height of 0.909 inches, it offers a compact yet functional solution for space-constrained applications. Part of the 262 series, this terminal block guarantees compatibility and seamless integration with other components. Perfect for use in hi-rel environments, it meets the highest standards for quality and performance. Trust the 262-256 for all your terminal block needs, whether in telecommunications, automation, or power distribution systems.