262-257

Heilind Number:WAG262-257
Manufacturer:WAGO
Manufacturer Number:262-257
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-257
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:3.425 in
Overall Height:0.909 in
Part Aliases:51139827
SKU:WAG262-257

Detailed Description

Introducing the 262-257 DIN Rail Mount Terminal Block, featuring a durable nylon housing for reliable performance. With an overall width of 3.425 inches and a height of 0.909 inches, this terminal block is perfect for secure and efficient wire connections in industrial settings. Part of the 262 series, it offers compatibility and versatility for various applications. Whether used in control panels, machinery, or automation systems, this terminal block ensures seamless connectivity. Trust in its quality and durability for your DIN rail mounting needs.