262-258

Heilind Number:WAG262-258
Manufacturer:WAGO
Manufacturer Number:262-258
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-258
Series:262
Mount Type:DIN Rail Mount
Overall Width:3.898 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139828
SKU:WAG262-258

Detailed Description

The 262-258 DIN Rail Terminal Block is a reliable and efficient solution for connecting wires in industrial settings. Made of durable nylon, it ensures long-lasting performance even in harsh environments. With a compact overall width of 3.898 inches and height of 0.909 inches, it is easy to install and saves valuable space. Part of the 262 series, it guarantees compatibility with other products in the range. Ideal for use in high-speed data transmission systems, it provides secure connections for optimal signal integrity. Trust the 262-258 for seamless connectivity in your DIN rail setup.