262-259

Heilind Number:WAG262-259
Manufacturer:WAGO
Manufacturer Number:262-259
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-259
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:4.37 in
Overall Height:0.909 in
Part Aliases:51139829
SKU:WAG262-259

Detailed Description

Introducing the 262-259 DIN Rail Mount Terminal Block, a versatile and essential component for your connectivity needs. Crafted with durable nylon housing, this terminal block ensures reliable performance in various industrial applications. With an overall width of 4.37 inches and height of 0.909 inches, it offers a compact yet efficient solution for organizing and connecting wires. Part of the 262 series, it guarantees compatibility and seamless integration with other DIN Rail Terminal Blocks and Interface Modules. Trust in the quality and functionality of this essential product, perfect for use in telecommunications, control systems, and more. Upgrade your connectivity setup with the 262-259 Terminal Block.