262-281

Heilind Number:WAG262-281
Manufacturer:WAGO
Manufacturer Number:262-281
ECAD Model:
3D Model

Description:

SPACE-SAVING 4-COND. EX E II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-281
Series:262
Mount Type:DIN Rail Mount
Overall Width:0.472 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139599
SKU:WAG262-281

Detailed Description

Introducing the 262-281, a space-saving 4-cond. Ex E II DIN rail terminal block designed for efficient and secure electrical connections in hazardous environments. Constructed with durable nylon housing, this terminal block ensures reliable performance even in extreme conditions, with a wide operating temperature range from -60°C to 105°C. The compact design, measuring just 0.472" in width and 0.909" in height, allows for easy installation in tight spaces. Ideal for use in industrial settings, this terminal block is part of our high-quality 262 series, guaranteeing superior functionality and longevity. Trust in the 262-281 for all your connectivity needs.