262-282

Heilind Number:WAG262-282
Manufacturer:WAGO
Manufacturer Number:262-282
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-282
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:1.063 in
Overall Height:0.909 in
Part Aliases:51139600
SKU:WAG262-282

Detailed Description

The 262-282 DIN Rail Mount Terminal Block is a reliable and efficient solution for your connectivity needs. Constructed with durable nylon housing material, it can withstand a wide range of operating temperatures from -60°C to 105°C. Featuring a compact design with an overall width of 1.063 inches and height of 0.909 inches, it is perfect for space-constrained applications. The DIN Rail mounting option ensures easy installation and secure placement in your setup. With its high-quality construction and dependable performance, this terminal block is ideal for use in various industrial and commercial settings. Upgrade your connectivity infrastructure with the 262-282 and experience seamless and efficient connections.