262-283

Heilind Number:WAG262-283
Manufacturer:WAGO
Manufacturer Number:262-283
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-283
Series:262
Mount Type:DIN Rail Mount
Overall Width:1.535 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139601
SKU:WAG262-283

Detailed Description

Introducing the 262-283 DIN Rail Mount Terminal Block, a reliable and efficient solution for your connectivity needs. Constructed with durable nylon housing, this terminal block is designed to withstand harsh industrial environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. The compact design, measuring 1.535 inches in width and 0.909 inches in height, makes it easy to install on DIN rails. Whether you're working on a commercial project or industrial machinery, this terminal block, part of the 262 series, guarantees secure and stable connections. Trust in its quality and performance, as it meets rigorous industry standards. Upgrade your connectivity infrastructure with the 262-283 and experience seamless operations.