262-284

Heilind Number:WAG262-284
Manufacturer:WAGO
Manufacturer Number:262-284
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-284
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:2.008 in
Overall Height:0.909 in
Part Aliases:51139602
SKU:WAG262-284

Detailed Description

The 262-284 DIN Rail Mount Terminal Block, part of the 262 series, is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it offers excellent resistance to heat, with a maximum operating temperature of 105°C and a minimum of -60°C. Its compact design, with an overall width of 2.008 inches and height of 0.909 inches, makes it easy to install and saves valuable space. Perfect for use in harsh environments, this terminal block ensures secure and efficient connections. With the 262-284, you can trust in consistent performance and longevity.