262-286

Heilind Number:WAG262-286
Manufacturer:WAGO
Manufacturer Number:262-286
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-286
Series:262
Mount Type:DIN Rail Mount
Overall Width:2.953 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139604
SKU:WAG262-286

Detailed Description

The 262-286 DIN Rail Terminal Block, part of the 262 series, is designed for reliable and efficient connectivity in industrial environments. Constructed with durable nylon housing, it can withstand operating temperatures ranging from -60 °C to 105 °C, making it suitable for a wide range of applications. With a compact overall width of 2.953 inches and height of 0.909 inches, it is space-saving and easy to install on DIN rails. The terminal block features high-quality construction and is ideal for use in various industries, ensuring secure connections and optimal performance. Upgrade your connectivity solutions with the 262-286 for seamless operation in demanding environments.