262-288

Heilind Number:WAG262-288
Manufacturer:WAGO
Manufacturer Number:262-288
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-288
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:3.898 in
Overall Height:0.909 in
Part Aliases:51139606
SKU:WAG262-288

Detailed Description

The 262-288 DIN Rail Mount Terminal Block is a reliable and versatile connectivity solution designed for industrial applications. With a housing material made of durable nylon, it can withstand harsh operating environments with a wide temperature range from -60°C to 105°C. The terminal block, part of the 262 series, features an overall width of 3.898 inches and height of 0.909 inches, making it suitable for compact installations. Its high-quality construction ensures secure and efficient wire connections, essential for maintaining smooth and uninterrupted operations. Ideal for use in various industries, this DIN Rail Terminal Block is a dependable component for your connectivity needs.