262-289

Heilind Number:WAG262-289
Manufacturer:WAGO
Manufacturer Number:262-289
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-289
Series:262
Mount Type:DIN Rail Mount
Overall Width:4.37 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139607
SKU:WAG262-289

Detailed Description

The 262-289 DIN Rail Terminal Block, part of the 262 series, is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality Nylon housing, it ensures robust performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme conditions. Its DIN Rail Mount design allows for easy and secure installation. Measuring 4.37 inches in overall width and 0.909 inches in overall height, it offers a compact and space-saving solution for your connectivity needs. Trust in the 262-289 for efficient and dependable terminal block connectivity.