262-290

Heilind Number:WAG262-290
Manufacturer:WAGO
Manufacturer Number:262-290
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-290
Series:262
Mount Type:DIN Rail Mount
Overall Width:4.842 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139608
SKU:WAG262-290

Detailed Description

Introducing the 262-290 DIN Rail Mount Terminal Block, a versatile and reliable solution for your connectivity needs. Part of the 262 series, this terminal block features a durable nylon housing, ensuring long-lasting performance in even the harshest environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for a variety of industrial applications. Measuring 4.842 inches in width and 0.909 inches in height, it offers ample space for secure connections. Whether you're in the field of automation, telecommunications, or power distribution, this terminal block is a must-have component for your projects. Trust in its quality and efficiency to streamline your wiring processes.