262-291

Heilind Number:WAG262-291
Manufacturer:WAGO
Manufacturer Number:262-291
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-291
Series:262
Mount Type:DIN Rail Mount
Overall Width:5.315 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139609
SKU:WAG262-291

Detailed Description

The 262-291 DIN Rail Mount Terminal Block is a reliable and durable solution for industrial wire connections. Made of high-quality nylon, it can withstand extreme temperatures ranging from -60°C to 105°C, ensuring optimal performance in harsh environments. With an overall width of 5.315 inches and a height of 0.909 inches, it offers ample space for secure wire termination. Part of the 262 series, this terminal block guarantees compatibility and seamless integration with existing systems. Perfect for use in DIN Rail applications, it provides a convenient and efficient way to organize and connect wires. Trust in the 262-291 for all your terminal block needs.