262-292

Heilind Number:WAG262-292
Manufacturer:WAGO
Manufacturer Number:262-292
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-292
Series:262
Mount Type:DIN Rail Mount
Overall Width:5.787 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139610
SKU:WAG262-292

Detailed Description

Introducing the 262-292, a high-quality DIN Rail Mount Terminal Block designed for reliable and efficient connectivity in industrial settings. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance even in demanding environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions with ease. Measuring 5.787 inches in width and 0.909 inches in height, it offers a compact yet versatile solution for your connectivity needs. Ideal for use in a variety of applications, this Terminal Block is a must-have for any industrial setup. Upgrade to the 262-292 and experience seamless connectivity like never before.