262-306

Heilind Number:WAG262-306
Manufacturer:WAGO
Manufacturer Number:262-306
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-306
Series:262
Mount Type:Panel Mount
Overall Width:0.276 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139652
SKU:WAG262-306

Detailed Description

Introducing the WAGO 262-306 DIN Rail Terminal Block Interface Module, a reliable solution for your connectivity needs. Constructed with durable Nylon housing material, this panel mount terminal block ensures secure and efficient connections in a wide range of applications. With a high operating temperature range of -60°C to 105°C, it guarantees performance even in harsh environments. Measuring just 0.276 inches in width and 0.909 inches in height, it offers compact yet robust functionality. This RoHS-compliant terminal block is a sustainable choice for your projects. Trust in the WAGO 262-306 for dependable connectivity in DIN rail setups.