262-307

Heilind Number:WAG262-307
Manufacturer:WAGO
Manufacturer Number:262-307
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-307
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.276 in
Overall Height:0.909 in
Part Aliases:51139654
SKU:WAG262-307

Detailed Description

The 262-307 DIN Rail Terminal Block is a high-quality connector designed for efficient panel mounting applications. Constructed with durable Nylon housing, it ensures reliable performance in a wide range of operating temperatures, from -60°C to 105°C. With an overall width of 0.276 inches and height of 0.909 inches, it offers a compact yet robust solution for terminal block connections. Fully compliant with RoHS standards, this product guarantees environmentally-friendly use. Part of the 262 series, it is a versatile component suitable for various industries, from telecommunications to industrial automation. Trust in the 262-307 for secure and efficient terminal block connections.