262-314

Heilind Number:WAG262-314
Manufacturer:WAGO
Manufacturer Number:262-314
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-314
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.276 in
Overall Height:0.909 in
Part Aliases:51139660
SKU:WAG262-314

Detailed Description

The 262-314 DIN Rail Mount Terminal Block is a reliable and durable connectivity solution for various industrial applications. Constructed with high-quality nylon housing, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. The compact design, measuring just 0.276 inches in width and 0.909 inches in height, makes it easy to install in tight spaces. Its DIN Rail Mount feature allows for secure and convenient mounting. Perfect for use in hi-rel environments, this terminal block, part of the 262 series, guarantees efficient and dependable connectivity.