262-317

Heilind Number:WAG262-317
Manufacturer:WAGO
Manufacturer Number:262-317
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-317
Series:262
Mount Type:DIN Rail Mount
Overall Width:0.276 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139664
SKU:WAG262-317

Detailed Description

This DIN Rail Mount Terminal Block, SKU 262-317, is a versatile and durable solution for your connectivity needs. Constructed with high-quality Nylon housing, it offers reliable performance in a wide range of operating temperatures, from -60°C to 105°C. Its compact design, with an overall width of 0.276 inches and height of 0.909 inches, makes it easy to integrate into your setup. Part of the 262 series, it guarantees compatibility and consistency in your system. Perfect for use in industrial settings, it provides secure connections for various applications. Trust in the quality and efficiency of this Terminal Block for all your connectivity requirements.