262-326

Heilind Number:WAG262-326
Manufacturer:WAGO
Manufacturer Number:262-326
ECAD Model:
3D Model

Description:

SPACE-SAVING 2-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-326
Series:262
Mount Type:DIN Rail Mount
Overall Width:0.276 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139741
SKU:WAG262-326

Detailed Description

Introducing the 262-326, a space-saving 2-conductor end terminal block from our trusted 262 series. Constructed with durable nylon housing, this DIN rail mount terminal block is designed for reliable performance in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum operating temperature of -60 °C, it ensures consistent functionality even in harsh environments. Its compact dimensions, with an overall width of 0.276 in and overall height of 0.909 in, make it ideal for installations where space is limited. Part of our extensive lineup of DIN Rail Terminal Blocks & Interface Modules, the 262-326 is a versatile and essential component for your connectivity needs.