262-327

Heilind Number:WAG262-327
Manufacturer:WAGO
Manufacturer Number:262-327
ECAD Model:
3D Model

Description:

SPACE-SAVING 2-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-327
Series:262
Mount Type:DIN Rail Mount
Overall Width:0.276 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139907
SKU:WAG262-327

Detailed Description

The SPACE-SAVING 2-CONDUCTOR END ( 262-327) is a vital component in the 262 series of connectors, designed for efficient power or signal transmission in industrial settings. Constructed with durable Nylon housing material, this DIN Rail Mount terminal block ensures secure and reliable connections in harsh environments. Operating flawlessly at temperatures ranging from -60°C to 105°C, it offers exceptional performance in extreme conditions. With a compact overall width of 0.276 inches and height of 0.909 inches, it helps optimize space utilization in control panels. Perfect for a variety of applications, including hi-rel installations, this terminal block is a versatile solution for your connectivity needs.