262-334

Heilind Number:WAG262-334
Manufacturer:WAGO
Manufacturer Number:262-334
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-334
Series:262
Mount Type:Panel Mount
Overall Width:0.472 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139567
SKU:WAG262-334

Detailed Description

Introducing the 262-334, a high-quality DIN Rail Terminal Block perfect for panel mounting applications. Constructed with durable nylon housing, this terminal block ensures reliable performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. The compact design features an overall width of 0.472 inches and height of 0.909 inches, making it easy to integrate into your setup. With RoHS compliance, you can trust that this terminal block meets international standards for environmental responsibility. Part of the 262 series, it offers seamless compatibility with other components in the lineup. Upgrade your connectivity solutions with the 262-334 and experience enhanced efficiency and durability in your systems.