262-336

Heilind Number:WAG262-336
Manufacturer:WAGO
Manufacturer Number:262-336
ECAD Model:
3D Model

Description:

Orange 4 conductor TMB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-336
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:0.909 in
Part Aliases:51139569
SKU:WAG262-336

Detailed Description

Introducing the 262-336, a high-quality orange 4 conductor TMB designed for efficient connectivity in industrial settings. Part of the 262 series, this terminal block features a durable nylon housing and is RoHS compliant for environmentally friendly operation. With a panel mount design, it offers easy installation and secure attachment. Operating seamlessly in temperatures ranging from -60°C to 105°C, it ensures reliable performance even in extreme conditions. Measuring at 0.472 inches in width and 0.909 inches in height, it is compact yet sturdy, making it ideal for DIN rail applications. Trust the 262-336 for dependable terminal block solutions in your projects.