262-337

Heilind Number:WAG262-337
Manufacturer:WAGO
Manufacturer Number:262-337
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-337
Series:262
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:0.909 in
Part Aliases:51139571
SKU:WAG262-337

Detailed Description

The 262-337 DIN Rail Terminal Block is a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing, it ensures long-lasting performance even in demanding environments. With a panel mount design, installation is quick and easy. Operating temperature range of -60°C to 105°C makes it suitable for a wide range of applications. Measuring 0.472 inches in width and 0.909 inches in height, it is compact yet efficient. This RoHS-compliant terminal block is not only environmentally friendly but also meets industry standards. Part of the 262 series, it guarantees compatibility and consistency. Trust in the 262-337 for secure and efficient connections in your projects.