262-344

Heilind Number:WAG262-344
Manufacturer:WAGO
Manufacturer Number:262-344
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-344
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:0.909 in
Part Aliases:51139577
SKU:WAG262-344

Detailed Description

The 262-344 DIN Rail Terminal Block is a durable and reliable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it can withstand a wide range of operating temperatures from -60°C to 105°C. With a compact design measuring 0.472 inches in width and 0.909 inches in height, it efficiently saves space while providing secure connections. Part of the 262 series, it ensures compatibility and consistency in your setup. Whether used in automation, control systems, or power distribution, this terminal block guarantees efficient and safe signal transmission. Trust in its performance and ease of installation for your connectivity needs.