262-351

Heilind Number:WAG262-351
Manufacturer:WAGO
Manufacturer Number:262-351
ECAD Model:
3D Model

Description:

SPACE-SAVING 4-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-351
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:0.909 in
Part Aliases:51139792
SKU:WAG262-351

Detailed Description

Introducing the SPACE-SAVING 4-CONDUCTOR END Terminal Block, part of the 262 series. Constructed with durable Nylon housing, this DIN Rail Mount block is designed for efficient and secure wire connections in industrial settings. With a wide operating temperature range of -60°C to 105°C, it ensures reliable performance even in extreme conditions. Compact in size, measuring just 0.472 inches in width and 0.909 inches in height, it is perfect for applications where space is limited. Trust in its high-quality construction for seamless connectivity, making it an essential component in any terminal block setup.