262-356

Heilind Number:WAG262-356
Manufacturer:WAGO
Manufacturer Number:262-356
ECAD Model:
3D Model

Description:

SPACE-SAVING 4-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-356
Series:262
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:0.909 in
Part Aliases:51139642
SKU:WAG262-356

Detailed Description

Introducing the 262-356, a space-saving 4-conductor end terminal block designed for efficient and reliable connectivity in industrial settings. Part of the 262 series, this terminal block features a durable nylon housing and is DIN rail mountable for easy installation. With a wide operating temperature range of -60°C to 105°C, it ensures optimal performance even in harsh environments. Measuring just 0.472 inches in width and 0.909 inches in height, it offers a compact solution for organizing and securing wires. Perfect for use in hi-rel applications, this terminal block is a dependable choice for your connectivity needs.