2624-1304

Heilind Number:WAG2624-1304
Manufacturer:WAGO
Manufacturer Number:2624-1304
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1304
Series:2624
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 10 AWG
Part Aliases:60329570
SKU:WAG2624-1304

Detailed Description

Introducing the 2624-1304 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. With its durable Nylon housing and Electrolytic Copper contacts plated with Tin, this terminal block ensures secure and stable connections. Designed for easy installation with a Through Hole mount type and Push-In termination method, it allows for quick and convenient wiring. Operating in a wide temperature range from -60°C to 105°C, it is suitable for various environments. Featuring a 7.5mm pitch, 4 poles, and 1 level, it offers versatility in wiring configurations. Its UL 94V-0 flammability rating guarantees safety, while its high current and voltage ratings of 41A and 1000V make it ideal for power applications. Compatible with wire sizes ranging from 24 to 10 AWG, it accommodates a wide range of conductors. Trust in the 2624-1304 for reliable and durable connections in your PCB designs.