2624-1305

Heilind Number:WAG2624-1305
Manufacturer:WAGO
Manufacturer Number:2624-1305
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1305
Series:2624
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 10 AWG
Part Aliases:60329572
SKU:WAG2624-1305

Detailed Description

Introducing the 2624-1305 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. With a versatile pitch of 7.5mm and five poles in a single level, this terminal block offers ample space for secure wire connections. Made of durable Nylon housing material in a sleek gray color, it ensures long-lasting performance even in harsh environments. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees easy and reliable conductivity. UL 94V-0 rated for high flammability resistance, it can handle a wide range of operating temperatures from -60°C to 105°C. Suitable for wire sizes ranging from 24 to 10 AWG, it has a high current rating of 41A and a voltage rating of 1000V, making it ideal for various industrial applications. Trust in the 2624-1305 for secure and efficient PCB connections.