2624-1307

Heilind Number:WAG2624-1307
Manufacturer:WAGO
Manufacturer Number:2624-1307
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1307
Series:2624
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 10 AWG
Part Aliases:60329575
SKU:WAG2624-1307

Detailed Description

The 2624-1307 PCB TERMINAL BLOCK is a reliable and durable connector for your electronic assembly needs. Featuring a Nylon housing with a Gray color, this terminal block is designed for through-hole mounting with a 7.5mm pitch. With a push-in termination method and contact material made of electrolytic copper with tin plating, it ensures secure and efficient connections. Operating within a wide temperature range of -60°C to 105°C, it is suitable for various environments. With 7 poles and 1 level, it accommodates multiple connections. UL 94V-0 rated for flammability, it guarantees safety. Supporting wire sizes from 24 to 10 AWG, it offers versatility. With a current rating of 41A and voltage rating of 1000V, it meets high-performance standards. Perfect for applications in connectors, PCB mount terminal blocks, and more, the 2624-1307 is a essential component for your projects.