2624-1310

Heilind Number:WAG2624-1310
Manufacturer:WAGO
Manufacturer Number:2624-1310
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1310
Pitch:7.5 mm
Series:2624 Series
Housing Color:Gray
Mounting Type:Through Hole
Conductor Size:24 to 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp, Push-In
Operating Temperature:-60 to 105 °C
SKU:WAG2624-1310