2624-1506

Heilind Number:WAG2624-1506
Manufacturer:WAGO
Manufacturer Number:2624-1506
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1506
Series:2624
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:11.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 10 AWG
Part Aliases:60329588
SKU:WAG2624-1506

Detailed Description

Introducing the PCB Terminal Block, part of the 2624 series. This essential connector features a durable Nylon housing in a sleek Gray color, designed for secure Through Hole mounting. With a Push-In termination method and Electrolytic Copper contacts plated with Tin, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -60 °C to 105 °C, it is suitable for various environments. The block accommodates 6 poles in 1 level, with a pitch of 11.5 mm, and supports wire sizes ranging from 24 to 10 AWG. Meeting UL 94V-0 flammability standards, it guarantees safety. Rated for 41 A and 1000 V, it is ideal for high-power applications. Trust in the quality and performance of this Terminal Block for your connectivity needs.