2624-1511

Heilind Number:WAG2624-1511
Manufacturer:WAGO
Manufacturer Number:2624-1511
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1511
Series:2624
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:11.5 mm
Number of Poles:11
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 10 AWG
Part Aliases:60329594
SKU:WAG2624-1511

Detailed Description

Introducing the 2624-1511 PCB TERMINAL BLOCK, a versatile connectivity solution designed for through-hole mounting applications. Constructed with durable Nylon housing and featuring push-in termination method, this terminal block ensures secure and reliable connections. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity, while the wide operating temperature range of -60°C to 105°C makes it suitable for diverse environments. With a pitch of 11.5mm and 11 poles on a single level, it offers ample space for wire connections. The gray housing color and UL 94V-0 flammability rating further enhance safety and aesthetics. Rated for 41A and 1000V, with a wire size range of 24-10 AWG, it meets high performance standards for various industrial applications.Upgrade your connectivity solutions with the 26241511 terminal block.