| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2624-3102 |
| Series: | 2624 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Pitch: | 5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 24 - 10 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 41 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 24 - 10 AWG |
| Part Aliases: | 60329603 |
| SKU: | WAG2624-3102 |
2624-3102
| Heilind Number: | WAG2624-3102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2624-3102 |
| ECAD Model: |
Specifications
Detailed Description
The 2624-3102 is a vertical 2-pole push wire PCB terminal block designed for through-hole mounting. Constructed with durable nylon housing and featuring push-in termination method, it ensures secure and efficient wire connections. The contact material is electrolytic copper with tin plating, suitable for a wide temperature range from -60°C to 105°C. With a 5mm pitch and 41A current rating, it accommodates wire sizes ranging from 24 to 10 AWG. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for high-voltage applications with a 630V rating, this terminal block is a reliable choice for your PCB connectivity needs.

