2624-3111

Heilind Number:WAG2624-3111
Manufacturer:WAGO
Manufacturer Number:2624-3111
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3111
Series:2624
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:11
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:630 V
Conductor Size:24 - 10 AWG
Part Aliases:60329616
SKU:WAG2624-3111

Detailed Description

Introducing the 2624-3111, a high-performance PCB terminal block designed for secure and efficient wire connections. Featuring a durable Nylon housing in a sleek gray finish, this terminal block is built to withstand harsh operating conditions with a wide temperature range from -60°C to 105°C. With a convenient push-in termination method and a pitch of 5mm, it allows for quick and easy installation on through-hole mounts. The 11 poles and 1 level configuration provide ample connectivity options, while the UL 94V-0 flammability rating ensures safety compliance. With a current rating of 41A and a voltage rating of 630V, it is suitable for a wide range of applications. The electrolytic copper contacts with tin plating guarantee reliable conductivity, accommodating wire sizes ranging from 24 to 10 AWG. Ideal for use in connectors and terminal block applications, the 2624-3111 delivers exceptional performance and durability. Upgrade your wire connections with this top-of-the-line product.