2624-3112

Heilind Number:WAG2624-3112
Manufacturer:WAGO
Manufacturer Number:2624-3112
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3112
Series:2624
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:630 V
Conductor Size:24 - 10 AWG
Part Aliases:60329617
SKU:WAG2624-3112

Detailed Description

Introducing the 2624-3112 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. Designed for easy installation with its through-hole mount type and push-in termination method, this terminal block features a durable nylon housing in a sleek gray color. With a pitch of 5mm and 12 poles on one level, it offers ample connectivity options. The contact material is made of electrolytic copper with tin plating, ensuring excellent conductivity. Operating within a wide temperature range of -60°C to 105°C, it is suitable for diverse environments. RoHS compliant and rated for 630V and 41A, this terminal block guarantees safety and reliability. Perfect for use in high-performance applications, it accommodates wire sizes ranging from 24 to 10 AWG. Upgrade your connectivity solutions with the 2624-3112 and experience seamless performance.