2624-3114

Heilind Number:WAG2624-3114
Manufacturer:WAGO
Manufacturer Number:2624-3114
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK4 MM PIN SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3114
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:14
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60348987
SKU:WAG2624-3114

Detailed Description

Introducing the 2624-3114, a high-performance PCB terminal block designed for reliable and efficient connectivity in electronic applications. With a pitch of 5mm and featuring 14 poles in a single level, this terminal block offers ample space for wire connections. The housing, made of durable nylon in a sleek gray color, ensures long-lasting durability. Utilizing a push-in termination method and crafted with electrolytic copper contacts plated with tin, this terminal block guarantees secure and stable connections. Rated for a maximum operating temperature of 105°C and a minimum of -60°C, it is suitable for use in a wide range of environments. With a current rating of 41A and a voltage rating of 630V, it provides ample power handling capabilities. RoHS compliant and boasting a flammability rating of UL 94V-0, this terminal block meets stringent quality and safety standards. Suitable for wire sizes ranging from 24 to 10 AWG, it offers versatility in application. Whether used in industrial machinery, automotive systems, or consumer electronics, the 2624-3114 is the ideal choice for dependable and efficient wire termination.